PX3AM1BH100PSAAX

Honeywell
785-PX3AM1BH100PSAAX
PX3AM1BH100PSAAX

Mfr.:

Description:
Pressure Sensors - Industrial PX3 PRESSURE SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 33 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,85 € 122,85 €
105,30 € 526,50 €
85,43 € 4 271,50 €
82,50 € 8 250,00 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Pressure Sensors - Industrial
RoHS:  
M12 x 1.5 Male per ISO 6149-3
Brand: Honeywell
Product Type: Industrial Pressure Sensors
Series: PX3
Factory Pack Quantity: 100
Subcategory: Sensors
Unit Weight: 39 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9026209090
CAHTS:
9026200010
USHTS:
9026204000
ECCN:
EAR99

PX3 Heavy Duty Pressure Transducers

Honeywell PX3 Heavy Duty Pressure Transducers use piezoresistive sensing technology with ASIC (application-specific integrated circuit) signal conditioning in brass housing. These transducers integrate a Metri-Pack 150 electrical connector, operate between -40°C and +125°C, and are fully calibrated. PX3 transducers consume less current and provide high EMC (electromagnetic compatibility) performance, insulation resistance, and dielectric strength. These transducers are compatible with refrigerants, petroleum oils, lubricants, hydraulic fluids, brake fluids, air, and water. Industrial applications include HVAC/R (heating, ventilation, air conditioning and refrigeration) and air compressor system monitoring. Transportation applications include air system and hydraulic oil pressure monitoring.

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Heavy Industrial Pressure Sensing

Honeywell PX2 and PX3 Heavy Duty Pressure Transducers are highly configurable pressure sensors that use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a metal housing. These Honeywell sensors are calibrated and compensated for offset, sensitivity, temperature effects, and non-linearity using the onboard ASIC. The Total Error Band, which provides an indication of the sensor’s true measurement performance over a specified temperature range, is ±2 %FSS (+40ºC to +125ºC [-40°F to +257°F]) for the PX2 series and ±1 %FSS (-20°C to +85°C [-4°F to +185°F]) for the PX3 Series. Pressure ranges are 1bar to 70bar | 100kPa to 7MPa | 15psi to 1000psi for the PX2 Series and 1bar to 50bar | 15psi to 700psi for the PX3 Series. Honeywell PX2 and PX3 Heavy Duty Pressure Transducers are designed and manufactured according to ISO 9001 standards and are RoHS and CE compliant.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.