ET970S-I7

IBASE
103-ET970S-I7
ET970S-I7

Mfr.:

Description:
Computer-On-Modules - COM COM Express (Type 6), Intel Core i7-6820EQ (2.8GHz/3.5GHz) onboard, QM170 PCH, DDR4 SO-DIMM x 2, I219LM x1, TPM(2.0), optional heatsink + cooler or heat spreader (RoHS2)
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
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
935,28 € 935,28 €
881,50 € 8 815,00 €

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Computer-On-Modules - COM
RoHS:  
COM Express Type 6
Intel
Core i7-6820EQ
QM170
2.8 GHz
32 GB
0 GB
0 C
+ 60 C
95 mm x 125 mm
Brand: IBASE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 32 GB
Memory Type: DDR4
Processor Series: Intel Core i7-6820EQ
Product Type: Computer-On-Modules - COM
Series: ET970
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 449,665 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ET970 Computer-On-Modules

IBASE Technology ET970 Computer-On-Modules (COMs) support onboard 7th Generation Intel® Xeon® E3 / Core™ i7/i5/i3 processors. These COMs feature 2x DDR4-2400 SO-DIMM with a maximum of 32GB system memory, watchdog timer, digital I/O, 8-ports USB 2.0, and 4-ports USB 3.0 baseboards. The ET970 COMs include 8x PCI-E (x1) and 1x PCI-E (x16) expansion slots. Typical applications include automation, retail, gaming, medical, military, and aerospace.