MB998AF-R

IBASE
103-MB998AF-R
MB998AF-R

Mfr.:

Description:
Single Board Computers uATX, LGA1700 Core i7/i5/i3 & Pentium/Celeron, R680E PCH

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
477,36 € 477,36 €
448,72 € 4 487,20 €

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Single Board Computers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
MB998
Intel
Celeron, Core i3/i5/i7/i9, Pentium
SATA
0 C
+ 60 C
244 mm x 244 mm
Brand: IBASE
Memory Size: 64 GB
Memory Type: DDR5
Number of Cores: 4 Core
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
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
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MB998 Micro ATX Motherboard

iBASE Technology MB998 Micro ATX Motherboard offers exceptional performance, reliability, and versatility for industrial use. The iBASE Technology MB998 supports 13th/12th Gen Intel® Core™ i9/i7/i5/i3 (formerly Raptor Lake) processors and up to 64GB of DDR5 DIMM memory. With 5G capability, the MB998 provides immersive graphics through HDMI (2.0b), DVI-D, and two DisplayPort (1.4) (DP++) interfaces. The device also boasts two high-speed Intel 2.5G LAN ports and a variety of I/O options, including four USB 3.2, two USB 3.1, two USB 2.0, four COM, four SATA III, and multiple M.2 slots.