XT03

ICE Components
911-XT03
XT03

Mfr.:

Description:
Pulse Transformers SMG Gate Transformer Small Footprint

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 197

Stock:
1 197 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,13 € 3,13 €
2,56 € 25,60 €
2,17 € 54,25 €
2,10 € 105,00 €
Full Reel (Order in multiples of 200)
1,86 € 372,00 €
1,85 € 740,00 €
1,83 € 1 830,00 €
1,70 € 8 500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ICE Components
Product Category: Pulse Transformers
RoHS:  
31 uH
5.67 mm
5.11 mm
3.25 mm
Brand: ICE Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Isolation Voltage: 2.35 kV
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Gate Drive Transformers
Product Type: Pulse Transformers
Series: X-Coil
Factory Pack Quantity: 200
Subcategory: Transformers
Termination Style: SMD/SMT
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
8504318090
CNHTS:
8504319000
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99

Gate Drive Transformers

ICE Components Gate Drive Transformers are optimized for frequencies ranging from 10kHz to over 1MHz. The gate drive transformers feature a profile as low as 3mm, while the current sense transformers offer full selections of turns ratios. ICE Components Gate Drive and Current Sense Transformers meet UL 94V-0 requirements and have an operating temperature range of -40°C to +125°C or +130°C. These devices are ideal for gate drive transformers, AC/DC converters, DC/DC converters, pick-and-place applications, and more.

XT Gate & Signal Transformers

ICE Components XT Gate and Signal Transformers feature a small footprint, low 3.25mm profile, and flat-top surface suitable for pick-and-place applications. These devices are ideal for gate drive transformers, isolated pulse and signal transformers, AC/DC converters, and DC/DC converters. ICE Components XT Gate and Signal Transformers have an operating temperature range of -40°C to +130°C.