LW6L-M1C24MS

IDEC
199-LW6LM1C24MS
LW6L-M1C24MS

Mfr.:

Description:
Pushbutton Switches - Industrial 25mm Pushbutton Illuminated

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Illuminated
DPDT
125 VAC
30 VDC
100 mA, 3 A
Blue
Screw
IP65
LED
LW
Actuator Style: Button, Flush
Brand: IDEC
Contact Plating: Gold
Life: 100000 Cycle
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Flush
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,17 € 62,17 €
60,94 € 609,40 €
59,18 € 1 479,50 €
57,96 € 2 898,00 €
56,82 € 5 682,00 €
250 Quote