S3TL-ST06

IDEC
199-S3TL-ST06
S3TL-ST06

Mfr.:

Description:
Wire Stripping & Cutting Tools Wire Stripper 28AWG to 10AWG

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Wire Stripping & Cutting Tools
RoHS:  
Stripping Tools
Wire Stripper
Brand: IDEC
For Use With: 28 AWG to 10 AWG Wire
Packaging: Bulk
Product Type: Wire Strippers & Cutters
Series: S3TL
Factory Pack Quantity: 1
Subcategory: Tools
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
8203200000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S3TL Wiring Ferrules & Crimping Tools

IDEC S3TL Wiring Ferrules and Crimping Tools are high-quality and practical tools for simplifying, streamlining, and increasing the efficiency of wire processing. These tools can also improve the long-term production efficiency through high-quality practices that can be used in various applications. The S3TL crimping tools feature 3 ferrule crimpers with different sizes of dies for proper crimping of the wire ferrules. The wiring ferrules feature 8AWG, 10AWG, 12AWG, 14AWG, 16AWG, 17AWG, 18AGW, 20AWG, 22AWG, 24AWG, or 26AWG wire gauges.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,88 € 90,88 €
85,92 € 429,60 €
79,89 € 798,90 €
77,62 € 1 940,50 €
77,00 € 3 850,00 €
76,69 € 7 669,00 €
500 Quote