HYPER-ASL-R4C-R10

IEI
458-HYPER-ASL-R4CR10
HYPER-ASL-R4C-R10

Mfr.:

Description:
Single Board Computers PICO-ITX SBC supports Intel Atom x7835RE on-board SoC, with 8GB LPDDR5 memory on board default, with HDMI, LVDS, Dual LAN, M.2 M key, M.2 A key, USB 3.2, iSATA, COM, RoHS

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
739,02 € 739,02 €
696,51 € 6 965,10 €

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
RoHS:  
Intel
Atom x7835RE
12 V
I2C, USB
0 C
+ 60 C
100 mm x 72 mm
Bulk
Brand: IEI
Memory Size: 8 GB
Memory Type: LPDDR5
Number of Cores: 1
Product Type: Single Board Computers
Factory Pack Quantity: 50
Subcategory: Computing
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
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HYPER-ASL PICO-ITX Single Board Computers (SBCs)

IEI HYPER-ASL PICO-ITX Single-Board Computers (SBCs) feature Intel® Alder Lake-N/Amston Lake onboard SoCs, with 8GB LPDDR5 memory on board by default. The SBCs include HDMI, LVDS, M.2 M key, M.2 A key, USB 3.2, iSATA 6GB/s, COM, and are RoHS-compliant.