HYPER-RK39-R10-U-EU

IEI
458-HYPERRK39R10UEU
HYPER-RK39-R10-U-EU

Mfr.:

Description:
Single Board Computers PICO-ITX SBC with Rockchip 3399 Processor, 2GB LPDDR3 , 16GB eMMC Flash, Ubuntu 16.04, HDMI, eDP, GbE LAN, PCIe mini, USB3.0, USB2.0, COM, Wi-Fi EU reg, ROHS

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
RoHS:  
HYPER-RK39
Pico-ITX
Rockchip
RK3399
ARM Cortex A53, ARM Cortex A72
1.5 GHz, 1.8 GHz
2 GB
2 GB
12 V
- 10 C
+ 50 C
100 mm x 72 mm
Brand: IEI
Flash: 16 GB
Memory Type: LPDDR3-1866
Number of Cores: 2 Core
On-Board Storage Size: 16 GB
On-Board Storage Type: eMMC
Product Type: Single Board Computers
Subcategory: Computing
Unit Weight: 300,010 g
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
HYPER-RK39 Pico-ITX Single Board Computer

IEI Technology HYPER-RK39 Pico-ITX Single Board Computer (SBC) features a Rockchip RK3399 chipset, 16GB onboard eMMC, and 2GB LPDDR3 memory in a compact package. The SBC offers HDMI and eDP dual-display that makes them ideal for intelligent digital signage, kiosk, and POS applications. This HYPER-RK39 SBC has high communication that supports LTE, Bluetooth, and WLAN 802.11 a/b/g/n/ac. The SBC operates at 12V supply voltage and -10°C to 50°C temperature range. The HYPER-RK39 SBC is available in 100mm x 72mm dimensions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
212,55 € 212,55 €
200,17 € 2 001,70 €
192,91 € 4 822,75 €
188,55 € 9 427,50 €