IMBA-C2360-i2-R10

IEI
458-IMBA-C2360I2-R10
IMBA-C2360-i2-R10

Mfr.:

Description:
Single Board Computers ATX Motherboard supports 14nm LGA1151 Intel Xeon E3 v5,Core i3, Pentium , Celeron per Intel C236, DDR4, triple Independent displays VGA/DVI-D/ HDMI 2.0,Dual Intel GbE, USB 3.0, SATA 6Gb/s, HD Audio, IPMI2.0 and RoHS

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
RoHS:  
ATX
Intel
Celeron, Core i3, Pentium, Xeon E3 v5
Celeron, Core i3, Pentium, Xeon E3 v5
3.5 GHz
64 GB
0 GB
3.3 V, 5 V, 12 V
Audio, DVI-D, Ethernet, HDMI, I2C, iDP, PS/2, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.2, VGA
- 20 C
+ 60 C
305 mm x 244 mm
Brand: IEI
Memory Type: DDR4
Product Type: Single Board Computers
Factory Pack Quantity: 50
Subcategory: Computing
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
8471504090
USHTS:
8471490000
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
22 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
508,63 € 25 431,50 €