PPC-FW24C-Q370-P/PC/35-R10

IEI
458-W24CQ370PPC35R10
PPC-FW24C-Q370-P/PC/35-R10

Mfr.:

Description:
HMI Displays & Panel PCs 23.8" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
RoHS:  
Capacitive
Intel
Pentium
TFT LCD
3.1 GHz
64 GB
115 VAC to 264 VAC
HDMI, LAN, PCIe, Serial, USB
1920 x 1080
23.8 in
- 20 C
+ 50 C
600 mm x 356.6 mm x 119 mm
Brand: IEI
Memory Type: DDR4
Processor Series: G5400T
Product Type: Panel PCs
Series: PPC-F-Q370
Subcategory: Computing
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
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 425,45 € 1 425,45 €