RHEA-I420A-R10

IEI
458-RHEA-I420A-R10
RHEA-I420A-R10

Mfr.:

Description:
UPS - Uninterruptible Power Supplies 60W DC/DC Supercapacitor backup board, 12-28V Input,12V Output, 4x 200Fa.3V Supercapacitor, Internal

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 11/03/2026
2
Expected 18/05/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
145,49 € 145,49 €

Product Attribute Attribute Value Select Attribute
IEI
Product Category: UPS - Uninterruptible Power Supplies
RoHS:  
60 W
12 VDC
12 V to 28 V
Brand: IEI
Input Voltage - Max: 28 V
Input Voltage - Min: 12 V
Packaging: Bulk
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

RHEA-I420A Supercapacitor Backup Board

IEI RHEA-I420A Supercapacitor Backup Board offers four 3.0V/200F supercapacitors combined with 60W of power. The board operates at a normal temperature of 30 degrees, with a 20 to 25 second operation time and a safe shutdown time after the system is powered off. The IEI RHEA-I420A Supercapacitor Backup Board is available with different backup time and size solutions to meet the various requirements in different application scenarios.