LFMISC079433Bulk

IQD
449-LFMISC079433BULK
LFMISC079433Bulk

Mfr.:

Description:
Clock & Timer Development Tools Unpopulated PCB Evalution Board

Product Attribute Attribute Value Select Attribute
IQD Frequency Products
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
Bulk
Brand: IQD
Description/Function: Evaluation Board for Clock Modules
For Use With: Clock Modules
Interface Type: UART
Operating Supply Current: 4 A
Operating Supply Voltage: 5 V
Product Type: Clock & Timer Development Tools
Series: IQCM-EVboard
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 31 g
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
8543909000
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
Belgium
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IOSC Evaluation Boards

IQD IOSC Evaluation Boards come in an unpopulated PCB or a populated version. The IOSC Evaluation Boards can evaluate the performance of any Oscillator, VCXO (Voltage Controlled Crystal Oscillator), TCXO (Temperature Compensated Crystal Oscillator), or VCTCXO (Voltage Controlled Temperature Compensated Crystal Oscillator) with a package size of 1.6mm x 1.2mm, 2.0mm x 1.6mm, 2.5mm x 2.0mm, 3.2mm x 2.5mm, 5.0mm x 3.2mm, or 7.0mm x 5.0mm, and an operating voltage range of 1.8V to 5V. The Evaluation Boards feature an enable/disable function that can be tested using a manual switch to observe the effect on the current draw. A PCB potentiometer can trim out the effect of the soldering and frequency tolerance to bring the frequency to be nominal.

Availability

Stock:
Not Available

Pricing (EUR)