IS25LP032D-JBLE-TR

ISSI
870-IS25LP032DJBLETR
IS25LP032D-JBLE-TR

Mfr.:

Description:
NOR Flash 32M QSPI, 8-pin SOP 208mil ET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-Wide-8
IS25LP032D
32 Mbit
2.3 V
3.6 V
25 mA
QPI, SPI
133 MHz
4 M x 8
8 bit
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: ISSI
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 133 MHz
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Unit Weight: 410 mg
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
8542326100
CNHTS:
8542329090
CAHTS:
8542320090
USHTS:
8542320051
MXHTS:
8542320201
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

SPI NOR Flash ICs

ISSI SPI NOR Flash ICs are low voltage Serial Peripheral Interface NOR Flash Memory Devices offering features such as Double Data Rate (DTR/DDR) interface modes, SFDP support, and 2-cycle instruction input (QPI mode).

In Stock: 20 483

Stock:
20 483
Can Dispatch Immediately
On Order:
16 000
Expected 19/04/2027
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,24 € 2,24 €
2,10 € 21,00 €
2,04 € 51,00 €
1,95 € 97,50 €
1,91 € 191,00 €
Full Reel (Order in multiples of 2000)
1,91 € 3 820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
2,04 €
Min:
1