IS25WP064D-RHLA3

ISSI
870-IS25WP064D-RHLA3
IS25WP064D-RHLA3

Mfr.:

Description:
NOR Flash 64Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS. reset pin, Auto Grade

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
SMD/SMT
64 Mbit
1.65 V
1.95 V
15 mA
Dual/Quad SPI/QPI
166 MHz
8 M x 8
8 bit
Synchronous
- 40 C
+ 125 C
Brand: ISSI
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
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
8542326100
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
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
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,24 € 4,24 €
4,03 € 40,30 €
3,95 € 98,75 €
3,88 € 194,00 €
3,82 € 382,00 €
3,29 € 822,50 €