IXFX52N60Q2

IXYS
747-IXFX52N60Q2
IXFX52N60Q2

Mfr.:

Description:
MOSFETs 52 Amps 600V 0.12 Rds

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
52 A
115 mOhms
- 30 V, 30 V
- 55 C
+ 150 C
735 W
Enhancement
HyperFET
Tube
Brand: IXYS
Configuration: Single
Fall Time: 8.5 ns
Product Type: MOSFETs
Rise Time: 13 ns
Series: IXFX52N60
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 56 ns
Typical Turn-On Delay Time: 23 ns
Unit Weight: 6 g
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
8541500000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85415001
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
24,63 € 24,63 €
19,72 € 197,20 €
17,05 € 2 046,00 €
16,14 € 8 231,40 €
1 020 Quote