IXTP270N04T4

IXYS
747-IXTP270N04T4
IXTP270N04T4

Mfr.:

Description:
MOSFETs 40V/270A TrenchT4 Power MOSFET
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
4,59 € 4,59 €
3,05 € 30,50 €
2,46 € 246,00 €
2,19 € 1 095,00 €
1,94 € 1 940,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
40 V
270 A
2.4 mOhms
- 15 V, 15 V
2 V
182 nC
- 55 C
+ 175 C
375 W
Enhancement
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Fall Time: 23 ns
Forward Transconductance - Min: 90 S
Product Type: MOSFETs
Rise Time: 28 ns
Series: Gen4
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 72 ns
Typical Turn-On Delay Time: 18 ns
Unit Weight: 2 g
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
8541100000
CNHTS:
8541290000
CAHTS:
8541100090
USHTS:
8541290065
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

HiPerFET™ Power MOSFETs

IXYS HiPerFET™ Power MOSFETs are for hard switching and resonant mode applications. The devices offer low gate charge, excellent ruggedness with a fast intrinsic diode, and higher current handling capability that eliminates the need for multiple components. These high current HiPerFET MOSFETs are available in standard industrial packages, including isolated types.

40V TrenchT4 Power MOSFETs

IXYS 40V TrenchT4 Power MOSFETs are easy-to-mount N-Channel enhancement MOSFETs housed in international standard packages. The series offers high current handling capability and 175°C maximum operating temperature. These avalanche-rated MOSFETs feature low RDS(on) and a fast intrinsic rectifier. Typical applications for IXYS 40V TrenchT4 Power MOSFETs include synchronous buck converters, high current switching power supplies, battery-powered electric motors, resonant-mode power supplies, DC-DC converters, offline uninterruptible power supplies (UPS), primary-side switches, and much more.