CY8C20637-24LQXI

Infineon Technologies
727-CY8C20637-24LQXI
CY8C20637-24LQXI

Mfr.:

Description:
8-bit Microcontrollers - MCU 1.8V CapSense Ctrl W/SmartSense
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
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,83 € 7,83 €
5,56 € 55,60 €
5,31 € 132,75 €
4,61 € 461,00 €
4,40 € 1 100,00 €
3,55 € 1 775,00 €
3,54 € 3 469,20 €
3,49 € 10 260,60 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
M8C
8 kB
1 kB
QFN-48
24 MHz
10 bit
34 I/O
1.71 V
5.5 V
SMD/SMT
8 bit
0 C
+ 70 C
CY8C20637
Tray
Brand: Infineon Technologies
Interface Type: I2C, SPI
Moisture Sensitive: Yes
Processor Series: CY820x37
Product Type: 8-bit Microcontrollers - MCU
Factory Pack Quantity: 980
Subcategory: Microcontrollers - MCU
Tradename: CapSense
Unit Weight: 150,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

CAPSENSE™ Controllers

Infineon Technologies CAPSENSE™ Controllers are a Capacitive Sensing solution that has replaced more than 3.5 Billion sensors with a Capacitive touch interface. The CAPSENSE Family is based on Infineon's Programmable System on Chip (PSoC™) platform that provides customers with the flexibility needed to make last-minute changes, offers robust noise immunity, enables quick time to market, and system scalability. Infineon's ultra-low power CY8C20xx6A family is ideal for the most demanding Capacitive Sensing applications. This low-power family is enabled by Infineon SmartSense™ - the advanced Capacitive Sensing algorithm that makes Infineon CAPSENSE easy to use.

Mid-Range CAPSENSE™ Programmable Controllers

Infineon Technologies Mid-Range CAPSENSE™ Programmable Controllers enable the user to integrate up to 34 GPIOs, allowing users to integrate sleek and trendy market-leading capacitive sensing solutions with the flexibility needed to make last-minute changes and get to market before the competition. The low-power CY8C20xx6A and the SmartSense Auto-tuning algorithm combine to provide an easy-to-use CAPSENSE portfolio. These Infineon devices feature ultra-low power with a wide voltage range and a SmartSense Auto-Tuning algorithm.