CY8C4046FNI-T452T

Infineon Technologies
726-CY8C4046FNIT452T
CY8C4046FNI-T452T

Mfr.:

Description:
ARM Microcontrollers - MCU HMI-MULTI-SENSE PSOC4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,42 € 3,42 €
2,59 € 25,90 €
2,38 € 59,50 €
2,15 € 215,00 €
2,05 € 512,50 €
1,98 € 990,00 €
1,93 € 1 930,00 €
1,87 € 4 675,00 €
Full Reel (Order in multiples of 5000)
1,78 € 8 900,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
PSOC 4000T
SMD/SMT
WLCSP-25
ARM Cortex M0+
64 kB
32 bit
48 MHz
21 I/O
8 kB
1.71 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Infineon Technologies
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Number of Timers/Counters: 2 x 16 bit
Operating Supply Voltage: 1.71 V to 5.5 V
Product: MCU's
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 5000
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Watchdog Timers: Watchdog Timer
Part # Aliases: SP005745499
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
ECCN:
3A991.a.2

PSOC™ 4000T Multi-Sense MCUs

Infineon Technologies PSOC™ 4000T Multi-Sense Microcontrollers (MCUs) feature Infineon’s fifth-generation CAPSENSE™ technology with Multi-Sense capabilities, including capacitive sensing, inductive sensing, liquid level sensing, and hover touch capabilities. The supported sensing technologies are combined in a single PSOC 4 MCU to optimize performance, enable new use cases, or realize cost savings.