CY8C4147AZS-S475

Infineon Technologies
727-CY8C4147AZS-S475
CY8C4147AZS-S475

Mfr.:

Description:
ARM Microcontrollers - MCU PSOC4 - GENERAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 595

Stock:
1 595 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1595 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,72 € 5,72 €
4,43 € 44,30 €
4,11 € 102,75 €
3,76 € 376,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
PSOC 4100S
SMD/SMT
TQFP-64
ARM Cortex M0+
128 kB
32 bit
12 bit
48 MHz
54 I/O
16 kB
1.71 V
5.5 V
- 40 C
+ 105 C
AEC-Q100
Tray
Analogue Supply Voltage: 1.71 V to 5.5 V
Brand: Infineon Technologies
Data RAM Type: SRAM
Data ROM Size: 8 kB
Data ROM Type: SROM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Processor Series: PSoC 4100S
Product: SoCs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1600
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2

PSOC4100S Arm® Cortex®-M0 Programmable SoCs

Infineon Technologies PSOC4100S Arm® Cortex®-M0 PSOC™ is a scalable and reconfigurable platform architecture of programmable embedded system controllers. The PSOC4100S combines analog and digital blocks with flexible automatic routing. The PSOC4100S combines a microcontroller with standard communication and timing peripherals. Also combined are a capacitive touch-sensing system (CapSense™), programmable general-purpose continuous-time and switched-capacitor analog blocks, and programmable connectivity. PSOC4100S are upward compatible with members of the PSOC 4 platform for applications and design needs.