CY8CKIT-148

Infineon Technologies
727-CY8CKIT-148
CY8CKIT-148

Mfr.:

Description:
Development Boards & Kits - ARM OTHERS-MCU

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,24 € 72,24 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Kits
ARM Cortex M0+
PSoC 4700S
Tray
Brand: Infineon Technologies
Data Bus Width: 32 bit
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP005672741
Unit Weight: 38,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
USHTS:
8542310075
ECCN:
3A991.a.2

CY8CKIT-148 PSOC™ 4700S Evaluation Kit

Infineon Technologies CY8CKIT-148 PSOC™ 4700S Evaluation Kit is an easy-to-use and inexpensive evaluation platform for the PSOC 4700S family. The kit is a complete system solution for many embedded applications. The PSOC 4700S Evaluation Kit provides a low-cost alternative to device samples while providing a platform to develop and integrate the PSOC 4700S device into designs easily.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More