CY9BFD18TBGL-GK7E1

Infineon Technologies
727-9BFD18TBGLGK7
CY9BFD18TBGL-GK7E1

Mfr.:

Description:
ARM Microcontrollers - MCU MM-LEGACY MM
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
13 Weeks Estimated factory production time.
Minimum: 1520   Multiples: 1520
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,75 € 16 340,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
MB9BD10T
SMD/SMT
PFBGA-192
ARM Cortex M3
1 MB
32 bit
12 bit
144 MHz
154 I/O
128 kB
2.7 V
5.5 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 5.5 V
Brand: Infineon Technologies
Data RAM Type: SRAM
I/O Voltage: 2.7 V to 5.5 V
Interface Type: CAN, CSIO, I2C, LIN, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 32 Channel
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1520
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2