CYW20829B0P4EPI100XUMA1

Infineon Technologies
726-CYW20829B0P4EPI1
CYW20829B0P4EPI100XUMA1

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BLE INDUSTRIAL AND IOT

Lifecycle:
New Product:
New from this manufacturer.
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
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
5,09 € 2 545,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
Bluetooth 5.4
Class 1, Class 2
GPIO, I2C, I2S, SPI, UART
10 dBm
125 kb/s, 500 kb/s, 1 Mb/s, 2 Mb/s
- 95 dBm, - 98 dBm, - 101 dBm, - 106 dBm
2.4 GHz
2.75 V
3.6 V
- 40 C
+ 85 C
Reel
Antenna Connector Type: Pad
Brand: Infineon Technologies
Core: ARM Cortex M33
Dimensions: 19 mm x 14.5 mm x 1.95 mm
Moisture Sensitive: Yes
Product: Bluetooth Modules
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 5.6 mA
Supply Current Transmitting: 5.2 mA
Part # Aliases: CYW20829B0-P4EPI100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
5A992.C