IRFS7537PBF

942-IRFS7537PBF
IRFS7537PBF

Mfr.:

Description:
MOSFETs MOSFET N CH 60V 173A D2PAK

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
60 V
173 A
3.3 mOhms
- 20 V, 20 V
3.7 V
142 nC
- 55 C
+ 175 C
230 W
Enhancement
StrongIRFET
Tube
Brand: Infineon Technologies
Configuration: Single
Fall Time: 84 ns
Forward Transconductance - Min: 190 S
Product Type: MOSFETs
Rise Time: 105 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 82 ns
Typical Turn-On Delay Time: 15 ns
Part # Aliases: SP001567984
Unit Weight: 330 mg
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
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
Similar Product

Infineon Technologies IRFS7537TRLPBF
Infineon Technologies
MOSFETs MOSFET N CH 60V 173A D2PAK