IRS2461SXUMA1

Infineon Technologies
726-IRS2461SXUMA1
IRS2461SXUMA1

Mfr.:

Description:
Audio Amplifiers AUDIO IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 161

Stock:
161
Can Dispatch Immediately
On Order:
1 000
Expected 18/06/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,83 € 3,83 €
2,91 € 29,10 €
2,67 € 66,75 €
2,43 € 243,00 €
2,30 € 575,00 €
2,23 € 1 115,00 €
Full Reel (Order in multiples of 1000)
2,16 € 2 160,00 €
2,09 € 4 180,00 €
2,08 € 10 400,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Audio Amplifiers
RoHS:  
IRS24x
Reel
Cut Tape
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Tradename: MERUS
Part # Aliases: IRS2461S SP001664060
Unit Weight: 2,054 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

MERUS™ Class-D Audio ICs

Infineon MERUS™ Class-D Audio ICs are multilevel Class-D audio amplifier solutions featuring an embedded digital power management scheme. These ICs consume significantly less input power (~0.25W) and offer high power output in a small form without compromising the produced sound's quality. A power management algorithm dynamically adjusts the switching frequency and modulation scheme to optimize power loss and EMI across the output power range. Flexible power mode profiles allow users to utilize the multilevel switching technique for very low power loss or high audio performance.