P0K1.161.6W.A.010-154366

Innovative Sensor Technology
916-154366
P0K1.161.6W.A.010-154366

Mfr.:

Description:
Board Mount Temperature Sensors ESD improved 100 Ohm RTD, 1.6 x 1.2 mm, -200 C to +600 C, IEC 60751 F0.15 , 10 mm wires

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 694

Stock:
694 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,40 € 6,40 €
5,39 € 26,95 €
5,01 € 50,10 €
4,55 € 113,75 €
4,23 € 211,50 €
3,97 € 397,00 €
3,37 € 1 685,00 €
3,29 € 3 290,00 €
3,23 € 8 075,00 €

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Temperature Sensors
RoHS:  
- 200 C
+ 600 C
Wire
Tray
Brand: Innovative Sensor Technology
Product: Platinum Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 100 Ohms
Factory Pack Quantity: 500
Subcategory: Sensors
Part # Aliases: 154366
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99

600°C Series Platinum Sensors with Wires

Innovative Sensor Technology 600°C Series Platinum Sensors with Wires are designed for high temperatures and provide long-term stability. These sensors are vibration and temperature-shock resistant. The compact series offers low self-heating and a fast response time. Additional features include 100Ω to 2000Ω nominal resistance at 0°C, 3850ppm/K characteristics curve, and a Pt-cladded Ni-wire connection with 0.2mm diameter. Innovative Sensor Technology 600°C Series Platinum Sensors with Wires operate in a temperature range from -200°C to +600°C.

ESD-Optimised RTD Platinum Temperature Sensors

Innovative Sensor Technology ESD-Optimised RTD Platinum Temperature Sensors are designed to withstand electrostatic discharge (ESD) events, with a view to maintaining production yield during testing and assembly processes. These sensors feature outstanding ESD resistance of Pt100Ω and Pt1000Ω temperature sensors that boast a high resistance to ESD. The ESD-Optimised RTD platinum temperature sensors come with an additional feature whereby the PW sensor is enclosed within a round ceramic housing.  These temperature sensors are suitable for electric motors, charging cables, current transformers, and batteries.