P0K1.281.2K.B.150.R.S

Innovative Sensor Technology
916-100481
P0K1.281.2K.B.150.R.S

Mfr.:

Description:
Board Mount Temperature Sensors 100 Ohm, 2.8 mm, -50 C to +200 C, IEC 60751 F0.3, 150 mm stranded wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 124

Stock:
124 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,91 € 13,91 €
12,67 € 63,35 €
12,20 € 122,00 €
11,64 € 291,00 €
11,26 € 563,00 €
10,91 € 1 091,00 €
10,54 € 5 270,00 €

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Temperature Sensors
RoHS:  
- 50 C
+ 200 C
Wire Leads
Bulk
Brand: Innovative Sensor Technology
Operating Supply Current: 1 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 100 Ohms
Factory Pack Quantity: 50
Subcategory: Sensors
Part # Aliases: 100481
Unit Weight: 1,006 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334019
ECCN:
EAR99

Platinum Sensors for Low Temperatures

Innovative Sensor Technology Platinum Sensors for Low Temperatures are designed for an operating temperature range of -50°C to +150°C or +200°C. These sensors provide long-term stability, fast response time, and low self-heating. The devices have long isolated wires, and the P0K1.281.2K.B.150.R.S module uses the same dimensions as a traditional wire-wound sensor for easy interchangeability into existing applications. The P0K1.232.2I.B.1000-3 sensor features three 1000mm PTFE insulated lead wires. Innovative Sensor Technology Platinum Sensors for Low Temperatures offer 100Ω nominal resistance at 0°C.