CD8069504381800S RGSG

Intel
607-69504381800SRGSG
CD8069504381800S RGSG

Mfr.:

Description:
CPU - Central Processing Units Intel Core i9-10980X E Extreme Edition P

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 398,97 € 1 398,97 €

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Desktop Processors
Intel Core i9
64 bit
18 Core
FCLGA-2066
3 GHz
24.75 MB
36 Thread
165 W
256 GB
DDR4-2933
Intel Core i9
Cascade Lake
i9-10980XE
Non-Embedded
+ 86 C
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 14 nm
Mounting Style: SMD/SMT
Number of Memory Channels: 4 Channel
Number of PCI Express Lanes: 48 Lane
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Series: i9-10980XE
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Intel Core
Turbo Frequency - Max: 4.6 GHz
Part # Aliases: 999LZD
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
8542319000
USHTS:
8542310045
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.