CL8066202400204S R2GJ

Intel
607-66202400204SR2GJ
CL8066202400204S R2GJ

Mfr.:

Description:
CPU - Central Processing Units Intel Celeron Proces sor G3902E (2M Cach

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Embedded Processors
Intel Celeron
64 bit
2 Core
FCBGA-1440
1.6 GHz
2 MB
2 Thread
25 W
64 GB
DDR4-1866/2133, DDR3L-1333/1600
8 GT/s
Intel Celeron
Skylake
G3902E
Embedded
+ 100 C
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 14 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
PCIe Configurations: 1x16, 2x8, 1x8 + 2x4
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Part # Aliases: 944537
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
8542319000
CAHTS:
8542310000
USHTS:
8542310050
ECCN:
5A992.C
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
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
157,11 € 157,11 €
133,76 € 1 337,60 €