FH8065301615010S R3V5

Intel
607-65301615010SR3V5
FH8065301615010S R3V5

Mfr.:

Description:
CPU - Central Processing Units 64BIT MPU 8065301615 010 2G 2MB FCBGA117

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Desktop Processors
Intel Celeron J1900
64 bit
4 Core
FCBGA-1170
2 GHz
2 MB
4 Thread
10 W
8 GB
DDR3L-1333
Intel Celeron
Bay Trail
J1900
Embedded
+ 105 C
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 22 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Displays Supported: 2 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 4 Lane
PCIe Configurations: x4, x2, x1
PCIe Revision: Revision 2.0
Product Type: CPU - Central Processing Units
Series: J1900
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Celeron
Part # Aliases: 962774
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
8542319000
CNHTS:
8542319090
USHTS:
8542310045
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Vietnam
The country is subject to change at the time of shipment.

Celeron J1800/J1900 Processors

Intel's Celeron J1800/J1900 Processors use Intel's 22nm superior process technology with leading CPU performance, greater medial competence, enhanced graphics engine, lower BOM costs enabling smaller/cost effective designs, and with scalability to fit designs. These processors provide enhanced visual experiences with media processing, fast conversions, stereoscopic 3D, full HD over HDMI, Intel Gen7 graphics, video HD technology, immersive web browsing and spectacular HD payback. They also offer a true low power system-on-chip (SoC) with integrated features that include leading integrated I/Os, integrated memory controller, I/O expansion capabilities, higher performance Atom cores, content security, and outstanding visuals and imaging (3D graphics, media processing, and image co-processor).
Learn More

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
50
Expected 18/08/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,51 € 54,51 €
45,01 € 450,10 €
42,65 € 1 066,25 €