IO-XLR3-F-BV

Io Audio Technologies
670-IO-XLR3-F-BV
IO-XLR3-F-BV

Mfr.:

Description:
XLR Connectors 3-Pin XLR, Female, Vertical, PCB Mount, Separate Ground Pin, Metal Face Plate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Io Audio
Product Category: XLR Connectors
RoHS:  
Connectors
Standard XLR
3 Position
Female
Solder
Chassis Mount
Gold
Straight
B Series - XLR
Brand: Io Audio Technologies
Color: Black
Contact Material: Brass
Current Rating: 6 A
Mating Cycles: 1000 Cycle
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 25
Subcategory: Audio & Video Connectors
Voltage Rating: 50 VAC
Unit Weight: 13,608 g
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
8536694040
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
Pro AV Applications

Io Audio Technologies Pro AV Applications showcase products that are ideal for professional audio/video designs and environments. The portfolio includes XLR and DMX cables, instrument cables, balanced patch cables, and a variety of connectors. Typical applications for Io Audio Technologies Pro AV products are live sound, studio, professional lighting, architectural lighting, controls, digital audio, and AV over IP (AVoIP).

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,55 € 2,55 €
2,33 € 23,30 €
2,11 € 52,75 €
1,99 € 497,50 €
1,92 € 960,00 €
1,86 € 1 860,00 €
1,81 € 4 525,00 €