JN2AS04MK3X-R

JAE Electronics
656-JN2AS04MK3X-R
JN2AS04MK3X-R

Mfr.:

Description:
Standard Circular Connector Panel mount recep,4 pins w/solder,#20 contact
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
21 Weeks Estimated factory production time.
Minimum: 180   Multiples: 180
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,15 € 1 287,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
Receptacles
4 Position
Pin (Male)
S
Panel Mount
Solder Cup
Silver
Zinc Alloy
IP67
Brand: JAE Electronics
Contact Material: Copper Alloy
Current Rating: 5 A
Mating Cycles: 500 Cycles
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Zinc
Shell Style: Square Flange
Factory Pack Quantity: 180
Subcategory: Circular Connectors
Wire Gauge: 18 AWG
Voltage Rating: 400 VAC
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
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JN1/JN2 Waterproof Circular Connectors

JAE Electronics JN1/JN2 Waterproof Circular Connectors feature a 3A rated current, 200VAC rated voltage, and an IP67 waterproof rating. These waterproof connectors offer a one-touch lock mechanism and were developed as an interface for industrial devices. The JN1 series is an all-plastic type, while the JN2 series is a partially metal-robust type. JAE Electronics JN1/JN2 Waterproof Circular Connectors have a compact design that enables both options to be used in various applications.