SF56K006VBAR2000

JAE Electronics
656-SF56K006VBAR2000
SF56K006VBAR2000

Mfr.:

Description:
Memory Card Connectors PUSH-PUSH MICRO SIM SMT 6P 0.5A 10V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6 469

Stock:
6 469 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,912 € 9,12 €
0,814 € 20,35 €
0,775 € 77,50 €
0,727 € 181,75 €
0,691 € 345,50 €
0,659 € 659,00 €
Full Reel (Order in multiples of 2000)
0,627 € 1 254,00 €
0,597 € 2 388,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
MicroSIM
I
6 Contact
1 Row
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
Brand: JAE Electronics
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Housing Material: Thermoplastic (TP)
Insertion - Extraction Style: Push-Push
Mating Cycles: 5000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Orientation: Right Angle
Product Type: Memory Card Connectors
Factory Pack Quantity: 2000
Subcategory: Memory Connectors & Sockets
Voltage Rating: 10 V
Unit Weight: 1 g
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
8536693000
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SF56K Micro SIM Card Connector

JAE Electronics SF56K Micro SIM Card Connector is a push-push type connector designed for smartphones, feature phones, mobile routers, tablets, or other communication devices that take a micro SIM card. The push-push type tray is designed to prevent the insertion of other cards such as micro SD and Nano-SIM cards. The reverse insertion prevention structure will not engage if the micro SIM card is inserted backward or upside down. The SF56K component prevents contact deformation and uses six hold-down points to reduce EMI (electromagnetic interference). These features ensure reliable SIM card mating over a long period of time (5000 couplings). The slim, compact JAE Electronics card connector provides 100mΩ contact resistance, 0.5A rated current, a 10V rated voltage, and can operate in -25°C to +85°C temperatures.