BF20100-11B

JKL Components
560-BF20100-11B
BF20100-11B

Mfr.:

Description:
Lamps LAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,14 € 18,14 €
13,67 € 136,70 €
11,49 € 1 149,00 €
10,55 € 5 275,00 €
5 000 Quote

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
Fluorescent
2 mm x 100 mm
Green
5 mA
260 V
Brand: JKL Components
Life: 20000 Hour
Product Type: Lamps
Factory Pack Quantity: 10
Subcategory: Lamps (Non-LED)
Unit Weight: 380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8539310090
USHTS:
8539310070
ECCN:
EAR99

FEATURED PRODUCTS
JKL COMPONENTS