ZLF-0610-W5-16-24

JKL Components
560-ZLF-0610W5-16-24
ZLF-0610-W5-16-24

Mfr.:

Description:
LED Light Bars & Light Strips 24V LED Bar 24in. Cool Wht 16mm pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,67 € 50,67 €
42,09 € 420,90 €
37,62 € 3 762,00 €

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: LED Light Bars & Light Strips
RoHS:  
LED Lighting Bars
White (Cool White)
6000 K
610 mm
2.4 W
102 mA
24 V
Bulk
Brand: JKL Components
Luminous Flux: 180 lm
Mounting Style: Screw
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 10
Subcategory: LED Lighting
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541400022
USHTS:
9405428440
KRHTS:
8541409022
MXHTS:
8541410100
ECCN:
EAR99