SM06B-SRSS-TB(LF)(SN)

JST Commercial
306-M06BSRSSTBLFSNPP
SM06B-SRSS-TB(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings SR HEADER (SMT SIDE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Connectors
6 Position
1 mm (0.039 in)
2 Row
SMD/SMT
Solder
Right Angle
Pin (Male)
Tin
SR/SZ
Wire-to-Board
- 25 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: JST Commercial
Contact Material: Copper
Current Rating: 700 mA
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Polyamide (PA)
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3000
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC/DC
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
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
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
In Stock: 1 458

Stock:
1 458
Can Dispatch Immediately
On Order:
48 000
Expected 06/10/2026
36 000
Expected 27/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,679 € 0,68 €
0,588 € 5,88 €
0,538 € 13,45 €
0,486 € 48,60 €
0,444 € 111,00 €
0,367 € 367,00 €
Full Reel (Order in multiples of 3000)
0,344 € 1 032,00 €
0,328 € 1 968,00 €
0,311 € 2 799,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.