VLP-01V

JST Commercial
306-VLP-01VP
VLP-01V

Mfr.:

Description:
Headers & Wire Housings VL HOUSING (VLP)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
1 Position
6.2 mm (0.244 in)
1 Row
Panel Mount
Crimp
Straight
Socket (Female)
VL
Wire-to-Wire
22 AWG to 12 AWG
- 25 C
+ 90 C
Brand: JST Commercial
Current Rating: 20 A
Flammability Rating: UL94V-0
Housing Colour: Natural
Housing Gender: Plug
Housing Material: Polyamide (PA66)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC/DC
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
8547200000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 087

Stock:
1 087 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,189 € 0,19 €
0,159 € 1,59 €
0,142 € 3,55 €
0,135 € 13,50 €
0,121 € 30,25 €
0,119 € 119,00 €
0,108 € 270,00 €
0,105 € 525,00 €
0,102 € 1 020,00 €