142-0761-851

Johnson / Cinch Connectivity Solutions
530-142-0761-851
142-0761-851

Mfr.:

Description:
RF Connectors / Coaxial Connectors PCB JACK GOLD 50 OHM .062" EDGE MOUNT SQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 518

Stock:
518 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,34 € 9,34 €
8,54 € 85,40 €
7,86 € 196,50 €
7,62 € 381,00 €
7,25 € 725,00 €
6,79 € 1 697,50 €
6,48 € 3 240,00 €
6,17 € 6 170,00 €
2 500 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
SMA
Jack (Socket)
50 Ohms
26.5 GHz
Solder
Straight
Standard
Edge Launch
Bulk
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Johnson / Cinch Connectivity Solutions
Contact Plating: Gold
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: SMA
Factory Pack Quantity: 25
Subcategory: RF Interconnects
Unit Weight: 1,599 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SMA Connectors

Johnson / Cinch Connectivity Solutions SMA Connectors offer a wide range of 50Ω and 75Ω options in multiple mounting styles. These SMA Connectors are available in a range of cable, plug, and jack types (straight, right angle, bulkhead, mini, flange) as well as hand-formable types. Johnson / Cinch Connectivity Solution SMA Connectors can meet unique specifications.

Connectors for 5G Applications

Cinch Connectors for 5G Applications features a broad range of products that include connectors, adapters, and cable assemblies. The SMA, SMP, SMPM, 1mm, 1.85mm, 2.4mm, and 2.92mm series are all designed to meet 5G application needs. Each Cinch series offers specific features for RF and microwave connectivity solutions. 

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

SMA High-Frequency End-Launch Connectors

Johnson / Cinch Connectivity Solutions SMA High-Frequency End-Launch Connectors can be used on high-frequency PC board substrate layers as thin as 8mm and operate at frequencies up to 26.5GHz. These connectors provide a solution for microwave engineers who fabricate circuit designs on ultra-thin high-frequency board substrates. The in-line connector design has fewer reflections compared to a right-angle (perpendicular) PC-mount transition. Johnson / Cinch Connectivity Solutions SMA High-Frequency End-Launch Connectors offer 50Ω impedance and 1000MΩ minimum insulation resistance in a temperature range of -65°C to +165°C. Ideal applications include amplifiers, antennas, converters, radar systems, high-speed routers and switches, automated test equipment, RF identification tags, and more.