ALS32A822N5R350

KEMET
80-ALS32A822N5R350
ALS32A822N5R350

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 350V 8200uF 20% 85C 20000Hrs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,88 € 93,88 €
78,43 € 784,30 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
8200 uF
350 VDC
76.2 mm
149.2 mm
31.8 mm
Aluminum Electrolytic Capacitors
20000 Hour
20 %
19.9 A
24 mOhms
- 40 C
+ 85 C
ALS32
Bulk
Brand: KEMET
Leakage Current: 6 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 10
Subcategory: Capacitors
Termination Style: Screw
Type: Screw Terminal Aluminum Electrolytic Capacitor
Part # Aliases: A332TT822M350A
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99