C4AF3BW4680A3LK

KEMET
80-C4AF3BW4680A3LK
C4AF3BW4680A3LK

Mfr.:

Description:
Film Capacitors 400V 6.8 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,53 € 7,53 €
4,81 € 48,10 €
4,67 € 504,36 €
4,30 € 2 167,20 €
4,18 € 4 213,44 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
6.8 uF
400 VDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
42 mm (1.654 in)
30 mm (1.181 in)
AC and Pulse Film Capacitors
10 %
4 Pin
45 mm (1.772 in)
Straight
- 55 C
+ 105 C
C4AF
AEC-Q200
Bulk
Brand: KEMET
Capacitance - nF: 6800 nF
Lead Diameter: 1.2 mm
Life: 60000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 36
Subcategory: Capacitors
Type: Printed Circuit Board Mount Power Film Capacitor
Part # Aliases: 4AF3BW4680A3LK
Unit Weight: 82 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
BRHTS:
85322590
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

AC Harmonic Filter Film Capacitors

KEMET AC Harmonic Filter Film Capacitors are self-healing, polypropylene metallized film capacitors that are placed on AC voltage lines to filter them. These capacitors offer high capacitance density, high peak current, and a long lifetime. Typical applications include inverter systems, motor drives, battery chargers, AC and harmonic filtering, clamping/damping systems, and power factor correction (PFC).

AEC-Q200 Qualified Film Capacitors

KEMET AEC-Q200 Qualified Film Capacitors feature capacitance values ranging from 10pF to 210µF with 2% to 20% tolerances. These automotive-qualified capacitors offer a low ESR (1.4mΩ to 1kΩ ESR range), resulting in a high ripple current rating without sacrificing capacitance. The components also exhibit high 30VAC to 700VAC / 50VDC to 2kVDC voltage ratings.