FG-R01-4GA

KEMET
80-FG-R01-4GA
FG-R01-4GA

Mfr.:

Description:
Board Mount Current Sensors 250mV Max 5.0mA to 50mA 9 +/- 0.25V 13mA IMD -40 to +85C AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Board Mount Current Sensors
RoHS:  
13 mA
Open Loop
200 ms
55 Hz
5 V
Analog
AEC-Q200
Brand: KEMET
Height: 10.9 mm
Length: 49.85 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Board Mount Current Sensors
Series: FG01/2/4/5
Factory Pack Quantity: 300
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Residual Current Sensor
Width: 30.5 mm
Part # Aliases: USETR014GAA000
Unit Weight: 20 g
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
9030337000
USHTS:
9030333800
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
In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,36 € 37,36 €
34,37 € 171,85 €
33,26 € 332,60 €
31,93 € 798,25 €
30,74 € 1 537,00 €
30,07 € 3 007,00 €
600 Quote