R413F133050D0K

KEMET
80-R413F133050D0K
R413F133050D0K

Mfr.:

Description:
Safety Capacitors 1200 V 300 VAC (X1/Y2) 0.0033 uF 10% 125C LS = 10mm THB Grade IIIB AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
3300 pF
X1, Y2
300 VAC
Radial
10 mm (0.394 in)
1.2 kVDC
13 mm
5 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 40 C
+ 125 C
11 mm
R41D
Bulk
Brand: KEMET
Lead Diameter: 0.6 mm
Life: 100000 Hour
Product Type: Safety Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
Type: Metallized Polypropylene Film EMI Suppression Capacitor
Part # Aliases: 413F133050D0K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4 175

Stock:
4 175 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,679 € 0,68 €
0,462 € 4,62 €
0,315 € 31,50 €
0,257 € 128,50 €
0,237 € 237,00 €
0,216 € 324,00 €
0,202 € 909,00 €
0,186 € 1 953,00 €
0,176 € 4 224,00 €