SG73G2BTTD10R0D

KOA Speer
660-SG73G2BTTD10R0D
SG73G2BTTD10R0D

Mfr.:

Description:
Thick Film Resistors - SMD 10 ohm 0.5% 0.5W AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6 059

Stock:
6 059 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,362 € 0,36 €
0,142 € 1,42 €
0,101 € 10,10 €
0,096 € 96,00 €
Full Reel (Order in multiples of 5000)
0,095 € 475,00 €
0,072 € 720,00 €
0,069 € 1 725,00 €
0,068 € 3 400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
SG73G
10 Ohms
500 mW (1/2 W)
0.5 %
50 PPM / C
- 55 C
+ 155 C
200 V
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.6 mm (0.024 in)
Automotive Grade
Precision Resistors
AEC-Q200
Brand: KOA Speer
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 15,587 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

SG73G Precision Surge Thick Film Chip Resistors

KOA Speer SG73G Precision Surge Thick Film Chip Resistors feature a high pulse resistance and ultra-precision with tolerances of ±0.25% and ±0.5% and a Temperature Coefficient of Resistance (TCR) of ±50ppm/°C. SG73G resistors offer resistance values ranging from 10Ω to 1MΩ, power ratings from 0.2W to 0.5W, and case sizes of 0603, 0805, and 1206. KOA Speer SG73G resistors enable engineers to downsize circuits and reduce the number of components required for a design. SG73G provides an increased power rating compared to RK73 series general-purpose type chip resistors and pulse limiting power equivalent to the SG73P series. These resistors are AEC-Q200 qualified, ideal for automatic mounting, and suitable for reflow soldering. SG73G resistors are designed for surge and pulse protection and are ideal for transportation and industrial markets in applications such as automotive electronics, industrial devices, and power supplies.