009159010603906

KYOCERA AVX
581-009159010603906
009159010603906

Mfr.:

Description:
Standard Card Edge Connectors Dual Row Inverted Card Edge 2x5pos w/ Kapton

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 191

Stock:
2 191 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 700)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,17 € 1,17 €
0,998 € 9,98 €
0,929 € 23,23 €
0,886 € 44,30 €
0,843 € 84,30 €
0,789 € 197,25 €
Full Reel (Order in multiples of 700)
0,748 € 523,60 €
0,705 € 987,00 €
0,696 € 1 461,60 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Standard Card Edge Connectors
RoHS:  
Card Edge Connectors
10 Position
2 mm
1.6 mm
SMD/SMT
Straight
Gold
9159-600
Brand: KYOCERA AVX
Contact Material: Copper
Current Rating: 2.5 A
Housing Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of Rows: 2 Row
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 700
Subcategory: Card Edge Connectors
Termination Style: SMD/SMT
Voltage Rating: 300 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
USHTS:
8536694040
ECCN:
EAR99

Card Edge Board-to-Board Technology Connectors

KYOCERA AVX Card Edge Board-to-Board Technology Connectors feature a one-piece design engineered to fill gaps in various markets, especially as it relates to low pin count requirements. These single- and dual-row connectors are available in 2 to 12 positions with various configurations for perpendicular and linear PCB mating. KYOCERA AVX Card Edge B2B Technology Connectors withstand multiple cycles with minimal connection force, offer up to 3A per contact, and accept both 0.8mm and 1.6mm PCBs thanks to a gold-plated BeCu contact system for high reliability in harsh environments. Ideal applications include automotive, industrial, medical, agriculture, lighting, and consumer.