009176003032806

KYOCERA AVX
581-9176003032806
009176003032806

Mfr.:

Description:
Headers & Wire Housings FYE INDUSTRIAL - FALCON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Headers & Wire Housings
RoHS:  
00-9176
Reel
Brand: KYOCERA AVX
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
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
8536694040
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
9176 Gas-Tight Wire-to-Board IDC Connectors

KYOCERA AVX 9176 Gas-Tight Wire-to-Board Insulation Displacement Connectors (IDC) are specially designed to connect individual 18AWG to 14AWG wires directly to a PCB in harsh automotive and industrial applications. This contact system is tested to automotive levels of shock, vibration, and temperature cycling to prove its reliability and robustness. The simplicity of inserting a wire into an SMT contact with a small tool or optional retention / termination cap allows a wide range of devices to be connected to the PCB without soldering. KYOCERA AVX 9176 Gas-Tight Wire-to-Board Insulation Displacement Connectors are offered in various heights, terminations (surface mount or plated through hole), and positions for size-critical applications.

9176 Single PTH & SMT Wire-to-Board Connectors

KYOCERA AVX Gas-Tight Wire-to-Board Insulation Displacement Connectors (IDC) are surface-mount connectors that facilitate simplicity in connecting individual wires directly to a PCB. The dual IDC contact system employs a redundant gas-tight interface to the wire that has been tested for reliability to automotive levels of temperature, shock, and vibration.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,495 € 1 485,00 €
0,488 € 2 440,00 €