04023J3R6BBSTR

KYOCERA AVX
581-04023J3R6BBSTR
04023J3R6BBSTR

Mfr.:

Description:
Silicon RF Capacitors / Thin Film 25V 3.6pF .1pFTol Th inFilm 0402

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7 585

Stock:
7 585 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,679 € 0,68 €
0,296 € 2,96 €
0,28 € 28,00 €
0,243 € 121,50 €
0,213 € 213,00 €
0,201 € 502,50 €
Full Reel (Order in multiples of 5000)
0,185 € 925,00 €
0,179 € 1 790,00 €
0,177 € 4 425,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,71 €
Min:
1

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Silicon RF Capacitors / Thin Film
RoHS:  
3.6 pF
25 V
0402 (1005 metric)
0.1 pF
Accu-P Std
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Height: 0.4 mm
Length: 1 mm
Product: Thin Film Capacitors
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 5000
Subcategory: Capacitors
Termination Style: SMD/SMT
Tradename: Accu-P
Type: Low ESR Thin Film Chip Capacitor
Width: 0.55 mm
Voltage Rating DC: 25 VDC
Unit Weight: 0,650 mg
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
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
BRHTS:
85322410
ECCN:
EAR99

Accu-P® Standard Signal & Power Type Capacitors

KYOCERA AVX Accu-P® Standard Signal and Power Type Capacitors meet the demand for low-loss (high-Q) capacitors for use in surface mount technology, especially for the mobile communications market. KYOCERA AVX Standard Accu-P components are unique in their ability to offer very low capacitance values (down to 0.05pF) and very tight capacitance tolerances (±0.02pF to ±1pF). The high-frequency characteristics change at a slower rate with increasing frequency than for ceramic microwave capacitors.

RF Thermal Management

KYOCERA AVX RF Thermal Management includes a λ (Lambda) bridge thermal conductor that is a cost-effective thermal management solution. The λ-Bridge provides designers with the ability to manage thermal conditions by directing heat to thermal ground planes, heat sinks, or other thermal points of interest. While directing heat, the λ-Bridge maintains optimal electrical circuit performance. KYOCERA AVX RF Thermal Management λ-Bridge is available in 0302, 0402, 0603, and 0805 case sizes. 

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.