249159002122106

KYOCERA AVX
581-249159002122106
249159002122106

Mfr.:

Description:
Lighting Connectors IDC Sockt 2Way 22AWG 5A 125V Thru Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3 511

Stock:
3 511 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 700)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,48 € 1,48 €
1,02 € 10,20 €
0,76 € 76,00 €
Full Reel (Order in multiples of 700)
0,636 € 445,20 €
0,594 € 831,60 €
0,546 € 1 146,60 €
0,516 € 2 528,40 €
0,487 € 4 772,60 €
0,483 € 11 833,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Lighting Connectors
RoHS:  
Sockets
2 Position
IDC
5 A
Gold
Phosphor Bronze
Nylon
24-9159
Reel
Cut Tape
MouseReel
Application: Wire to Board
Brand: KYOCERA AVX
Flammability Rating: UL 94 V-0
Mounting Style: Free Hanging
Pitch: 3 mm
Product Type: Lighting Connectors
Factory Pack Quantity: 700
Subcategory: Power
Voltage Rating: 125 VAC
Unit Weight: 336 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

9159 Solid State LED Lighting Connectors

KYOCERA AVX 9159 Solid State LED Lighting Connectors are board-to-board and wire-to-board interconnects with 2- to 6-way plugs and sockets or a card edge style for daisy-chaining multiple LED boards together in a series. The simple and cost-effective one-piece card edge connectors on a 2.0mm pitch provide multiple connections to tin plated fingers at the end of each 1.60mm thick PCB. The two-piece plug and receptacle SMT connector systems are on a 3.0mm pitch with a miniature 3.0mm height and 5.5mm overall mated length. KYOCERA AVX 9159 Solid State LED Lighting Connectors are UL approved and RoHS compliant.

Connector Solutions

KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

AVX LED Lighting Connectors 9159


2-Piece Connectors

Kyocera AVX 2-Piece Connectors are designed for various applications requiring coplanar and perpendicular PCB mating and IDC cabled plug and socket connectors. The connector family is UL-approved and suitable for harsh environments. The Kyocera AVX 2-Piece Connectors feature a gold-plated beryllium copper material for reliable use. The connectors operate with a 5A current rating per contact in a -40°C to +125°C temperature range.