3104603600

KYOCERA AVX
581-3104603600
3104603600

Mfr.:

Description:
Potentiometers 4W 500V 50Ohms +/-10 %

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49
Can Dispatch Immediately
On Order:
100
Expected 15/04/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,36 € 6,36 €
5,11 € 51,10 €
4,68 € 93,60 €
4,41 € 220,50 €
4,40 € 440,00 €
4,24 € 848,00 €
4,00 € 2 000,00 €
3,78 € 3 780,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Potentiometers
RoHS: N
Panel Mount
Solder Lug
Potentiometers
1 Gang
50 Ohms
Linear
4 W
500 V
10 %
Wirewound
1 Turn
Smooth
6 mm
42 mm
8 mm
No Switch
Without Detent
Rotary
10000 Cycle
- 40 C
+ 90 C
AW
Bulk
Brand: KYOCERA AVX
Bushing Thread: M10 x 0.75
Diameter: 24.2 mm
Length: 11.9 mm
Product Type: Potentiometers
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: - 80 PPM / C, 40 PPM / C
Unit Weight: 23,111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

Potentiometers

KYOCERA AVX Potentiometers comprise a variety of element types and termination styles. The potentiometers include snap-in, solder lug, or wire lead terminations and carbon, cermet, conductive polymer, or wirewound element types. These KYOCERA AVX devices range in power from 0.1W to 60W and range in voltage from 50VDC to 500VDC.