KT1612A38400ZAW18TML

KYOCERA AVX
581-KT1612AZAW18TML
KT1612A38400ZAW18TML

Mfr.:

Description:
TCXO Oscillators 1.6x1.2mm 38.4MHz 3.0ppm 1.68-3.63V Ultra Miniature

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 765

Stock:
2 765 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,47 € 1,47 €
1,27 € 12,70 €
1,21 € 30,25 €
1,10 € 110,00 €
1,03 € 257,50 €
0,989 € 494,50 €
0,955 € 955,00 €
Full Reel (Order in multiples of 4000)
0,86 € 3 440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: TCXO Oscillators
RoHS:  
TCXO
0604 (1612 metric)
38.4 MHz
0.5 PPM/C
10 pF
SMD/SMT
- 30 C
+ 85 C
1.65 mm
1.25 mm
0.55 mm
KT1612A
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Current Rating: 2 mA
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V
Factory Pack Quantity: 4000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

KT Crystal Oscillators

KYOCERA AVX KT Temperature-Compensated Crystal Oscillators (TCXOs) are miniature surface-mount modules with high-frequency accuracy suitable for smartphones, GNSS modules, and IoT devices. The series offers an optional temperature sensor output and an optional disable function. KYOCERA AVX KT Crystal Oscillators are reflow compatible and feature a maximum supply voltage ranging from 1.89V to 3.63V. The TCXOs offer a wide range of frequencies with frequency stability of 0.5PPM, 1PPM, 2PPM, or 4PPM. Applications include GPS units, 3G, low-power radio communications, femtocell, and Stratum 3.