2470

Keithley Instruments, Inc.
795-2470
2470

Mfr.:

Description:
Source Measure Units - SMUs 1100V 1A 20W SOURCEMETER SMU INSTRUMENT

Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Keithley Instruments, Inc.
Product Category: Source Measure Units - SMUs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
200 mV to 1 kV
2 Ohms to 200 MOhms
0.02 %
AC Supply Voltage: 100 VAC to 240 VAC
Brand: Keithley Instruments, Inc.
Current Rating: 1 A
Height: 106 mm
Length: 425 mm
Product: SMUs
Product Type: Source Measure Units - SMUs
Ranging: Auto
Factory Pack Quantity: 1
Subcategory: Test Equipment
Type: Bench
Width: 255 mm
Voltage Rating: 1 kV
Unit Weight: 4,536 kg
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
9030390000
CAHTS:
9030390000
USHTS:
9030390100
JPHTS:
903039000
MXHTS:
9030390100
ECCN:
3A992
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2470 Graphical SourceMeter® SMU

Keithley 2470 Graphical SourceMeter® Source Measure Unit (SMU) brings advanced touch, test, and Invent® technology for users. This SMU combines an innovative graphical user interface (GUI) with 5" capacitive touchscreen technology. This combination is used to make testing intuitive and minimize the learning to help engineers and scientists learn faster, work smarter, and invent more easily. Keithley 2470 SourceMeter is optimized to test high voltage, low leakage devices, materials, and modules. This SMU is the fourth generation of SourceMeter SMUs that use the proven capabilities of the original 2410 high-voltage SourceMeter SMU instrument. Applications include SiC, GaN, power MOSFETs, power diodes, leakage current, isolation, hipot, and dielectric withstanding.

Availability

Stock: