2651A

Keithley Instruments, Inc.
795-2651A
2651A

Mfr.:

Description:
Source Measure Units - SMUs HIGH CURRENT SMU - SINGLE CHANNEL
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Keithley Instruments, Inc.
Product Category: Source Measure Units - SMUs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
100 mV to 40 V
500 mOhms to 10 MOhms
0.02 %
AC Supply Voltage: 100 VAC to 250 VAC
Brand: Keithley Instruments, Inc.
Current Rating: 50 A
Height: 104 mm
Length: 620 mm
Product: Source Measure Units
Product Type: Source Measure Units - SMUs
Ranging: Auto
Factory Pack Quantity: 1
Subcategory: Test Equipment
Type: Bench
Width: 483 mm
Voltage Rating: 40 V
Unit Weight: 10 kg
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
Model 2651A High Power System SourceMeter® Instrument

Keithley's Model 2651A High Power System SourceMeter® Instrument is the newest addition to the Series 2600A family of System SourceMeter® instruments. Specifically designed to characterize and test high power electronics, these source measurement unit (SMU) instruments can help you improve productivity in applications across the R&D, reliability, and production spectrums, including high brightness LEDs, power semiconductors, DC-DC converters, batteries, and other high power materials, components, modules, and subassemblies.
Learn More

Availability

Stock: